NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VG103FM

DigiKey Part Number
P19115TR-ND - Tape & Reel (TR)
P19115CT-ND - Cut Tape (CT)
P19115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VG103FM
Description
THERMISTOR NTC 10KOHM 3380K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-J1VG103FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3435K
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1%
Base Product Number
B25/50
3380K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55 366
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
54,00400 Kč20,02 Kč
103,77500 Kč37,75 Kč
253,48720 Kč87,18 Kč
503,29940 Kč164,97 Kč
1003,12620 Kč312,62 Kč
5002,78170 Kč1 390,85 Kč
1 0002,65386 Kč2 653,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,38300 Kč9 532,00 Kč
8 0002,28675 Kč18 294,00 Kč
12 0002,23423 Kč26 810,76 Kč
20 0002,17177 Kč43 435,40 Kč
28 0002,13277 Kč59 717,56 Kč
40 0002,09319 Kč83 727,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč