NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ER103H

DigiKey Part Number
P13702TR-ND - Tape & Reel (TR)
P13702CT-ND - Cut Tape (CT)
P13702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ER103H
Description
THERMISTOR NTC 10KOHM 4250K 0402
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP15XQ102J03RCMurata Electronics8 093490-2418-1-ND0,09000 KčSimilar
In-Stock: 2 677
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
51,83600 Kč9,18 Kč
101,71000 Kč17,10 Kč
251,57680 Kč39,42 Kč
501,48500 Kč74,25 Kč
1001,40360 Kč140,36 Kč
5001,23590 Kč617,95 Kč
1 0001,17396 Kč1 173,96 Kč
5 0001,04995 Kč5 249,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,98463 Kč9 846,30 Kč
20 0000,94330 Kč18 866,00 Kč
30 0000,92076 Kč27 622,80 Kč
50 0000,89396 Kč44 698,00 Kč
70 0000,87723 Kč61 406,10 Kč
100 0000,86025 Kč86 025,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč