NTC Thermistor 1k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XQ102J03RC

DigiKey Part Number
490-2418-2-ND - Tape & Reel (TR)
490-2418-1-ND - Cut Tape (CT)
490-2418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XQ102J03RC
Description
THERMISTOR NTC 1KOHM 3650K 0402
Customer Reference
Detailed Description
NTC Thermistor 1k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15XQ102J03RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3650K
Manufacturer
Murata Electronics
B25/85
3693K
Series
B25/100
3706K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
1k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0EP473JPanasonic Industry10 950P11441CT-ND2,09000 KčSimilar
ERT-J0ER103HPanasonic Industry2 677P13702CT-ND2,09000 KčSimilar
ERT-J0ER103JPanasonic Industry49 734P10574CT-ND2,09000 KčSimilar
ERT-J0ER153JPanasonic Industry7 030P10575CT-ND5,01000 KčSimilar
ERT-J0ER223JPanasonic Industry79 410P10576CT-ND2,09000 KčSimilar
In-Stock: 8 093
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
52,21000 Kč11,05 Kč
102,08600 Kč20,86 Kč
251,92720 Kč48,18 Kč
501,81860 Kč90,93 Kč
1001,71850 Kč171,85 Kč
5001,51744 Kč758,72 Kč
1 0001,44320 Kč1 443,20 Kč
5 0001,29396 Kč6 469,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20751 Kč12 075,10 Kč
20 0001,15805 Kč23 161,00 Kč
30 0001,13106 Kč33 931,80 Kč
50 0001,09896 Kč54 948,00 Kč
70 0001,07892 Kč75 524,40 Kč
100 0001,05858 Kč105 858,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč