NTC Thermistor 22k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ER223J

DigiKey Part Number
P10576TR-ND - Tape & Reel (TR)
P10576CT-ND - Cut Tape (CT)
P10576DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ER223J
Description
THERMISTOR NTC 22KOHM 4250K 0402
Customer Reference
Detailed Description
NTC Thermistor 22k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
22k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0ER223HPanasonic Industry10 048P123987CT-ND2,09000 KčParametric Equivalent
NCP15XQ102J03RCMurata Electronics8 093490-2418-1-ND2,50000 KčSimilar
NTCS0402E3223JMTVishay Beyschlag/Draloric/BC Components17 430BC2333CT-ND7,72000 KčSimilar
In-Stock: 79 410
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
51,58600 Kč7,93 Kč
101,50200 Kč15,02 Kč
251,37640 Kč34,41 Kč
501,29720 Kč64,86 Kč
1001,22420 Kč122,42 Kč
5001,07572 Kč537,86 Kč
1 0001,02129 Kč1 021,29 Kč
5 0000,91180 Kč4 559,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,85443 Kč8 544,30 Kč
20 0000,81798 Kč16 359,60 Kč
30 0000,79810 Kč23 943,00 Kč
50 0000,77446 Kč38 723,00 Kč
70 0000,75971 Kč53 179,70 Kč
100 0000,74474 Kč74 474,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč