


ERT-J0ER223H | |
|---|---|
DigiKey Part Number | P123987TR-ND - Tape & Reel (TR) P123987CT-ND - Cut Tape (CT) P123987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER223H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 22k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,75200 Kč | 8,76 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 25 | 1,51840 Kč | 37,96 Kč |
| 50 | 1,43060 Kč | 71,53 Kč |
| 100 | 1,34940 Kč | 134,94 Kč |
| 500 | 1,18834 Kč | 594,17 Kč |
| 1 000 | 1,12891 Kč | 1 128,91 Kč |
| 5 000 | 1,00957 Kč | 5 047,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96532 Kč | 9 653,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

