NTC Thermistor 15k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ER153J

DigiKey Part Number
P10575TR-ND - Tape & Reel (TR)
P10575CT-ND - Cut Tape (CT)
P10575DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ER153J
Description
THERMISTOR NTC 15KOHM 4250K 0402
Customer Reference
Detailed Description
NTC Thermistor 15k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
15k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP15XQ102J03RCMurata Electronics8 093490-2418-1-ND2,50000 KčSimilar
NTCS0402E3153JHTVishay Beyschlag/Draloric/BC Components8 911BC2331CT-ND7,72000 KčSimilar
In-Stock: 7 030
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
54,38000 Kč21,90 Kč
104,12900 Kč41,29 Kč
253,82920 Kč95,73 Kč
503,62460 Kč181,23 Kč
1003,43910 Kč343,91 Kč
5003,06410 Kč1 532,05 Kč
1 0002,92540 Kč2 925,40 Kč
5 0002,64669 Kč13 233,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,96532 Kč9 653,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč