



NTCS0402E3153JHT | |
|---|---|
DigiKey Part Number | BC2331TR-ND - Tape & Reel (TR) BC2331CT-ND - Cut Tape (CT) BC2331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3153JHT |
Description | THERMISTOR NTC 15KOHM 3965K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3153JHT Models |
Category | B25/85 3965K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 70 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 15k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 5 | 6,79800 Kč | 33,99 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 25 | 5,95640 Kč | 148,91 Kč |
| 50 | 5,64760 Kč | 282,38 Kč |
| 100 | 5,37030 Kč | 537,03 Kč |
| 500 | 4,80928 Kč | 2 404,64 Kč |
| 1 000 | 4,60135 Kč | 4 601,35 Kč |
| 5 000 | 4,18336 Kč | 20 916,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,95045 Kč | 39 504,50 Kč |
| 20 000 | 3,81071 Kč | 76 214,20 Kč |
| 30 000 | 3,73440 Kč | 112 032,00 Kč |
| 50 000 | 3,64361 Kč | 182 180,50 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

