


ERT-J0ET472H | |
|---|---|
DigiKey Part Number | P124006TR-ND - Tape & Reel (TR) P124006CT-ND - Cut Tape (CT) P124006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET472H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 4.7k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,83600 Kč | 9,18 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 25 | 1,57680 Kč | 39,42 Kč |
| 50 | 1,48500 Kč | 74,25 Kč |
| 100 | 1,40360 Kč | 140,36 Kč |
| 500 | 1,23590 Kč | 617,95 Kč |
| 1 000 | 1,17396 Kč | 1 173,96 Kč |
| 5 000 | 1,04995 Kč | 5 249,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98463 Kč | 9 846,30 Kč |
| 20 000 | 0,94330 Kč | 18 866,00 Kč |
| 30 000 | 0,92076 Kč | 27 622,80 Kč |
| 50 000 | 0,89396 Kč | 44 698,00 Kč |
| 70 000 | 0,87723 Kč | 61 406,10 Kč |
| 100 000 | 0,86025 Kč | 86 025,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


