Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F4751V | |
|---|---|
DigiKey Part Number | ERJ-S08F4751V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F4751V |
Description | RES 4.75K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F4751V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF4751V | Panasonic Industry | 34 080 | P4.75KFCT-ND | 3,78000 Kč | Similar |
| AC1206FR-074K75L | YAGEO | 11 545 | 13-AC1206FR-074K75LCT-ND | 2,31000 Kč | Similar |
| CR1206-FX-4751ELF | Bourns Inc. | 32 483 | CR1206-FX-4751ELFCT-ND | 2,10000 Kč | Similar |
| CRCW12064K75FKEA | Vishay Dale | 29 031 | 541-4.75KFCT-ND | 2,31000 Kč | Similar |
| CRCW12064K75FKEAHP | Vishay Dale | 27 371 | 541-4.75KUCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,15725 Kč | 10 786,25 Kč |
| Unit Price without VAT: | 2,15725 Kč |
|---|---|
| Unit Price with VAT: | 2,61027 Kč |








