
CRCW12064K75FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12064K75FKTATR-ND - Tape & Reel (TR) 541-CRCW12064K75FKTACT-ND - Cut Tape (CT) 541-CRCW12064K75FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K75FKTA |
Description | RES SMD 4.75K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K75FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,37760 Kč | 34,44 Kč |
| 50 | 1,16320 Kč | 58,16 Kč |
| 100 | 0,99320 Kč | 99,32 Kč |
| 250 | 0,82228 Kč | 205,57 Kč |
| 500 | 0,72360 Kč | 361,80 Kč |
| 1 000 | 0,64590 Kč | 645,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50206 Kč | 2 510,30 Kč |
| 10 000 | 0,46731 Kč | 4 673,10 Kč |
| 15 000 | 0,45039 Kč | 6 755,85 Kč |
| 25 000 | 0,43205 Kč | 10 801,25 Kč |
| 35 000 | 0,42156 Kč | 14 754,60 Kč |
| 50 000 | 0,41164 Kč | 20 582,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

