
ERJ-8ENF60R4V | |
|---|---|
DigiKey Part Number | P60.4FTR-ND - Tape & Reel (TR) P60.4FCT-ND - Cut Tape (CT) P60.4FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF60R4V |
Description | RES SMD 60.4 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF60R4V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F60R4V | Panasonic Industry | 0 | ERJ-S08F60R4V-ND | 0,64563 Kč | Upgrade |
| CR1206-FX-60R4ELF | Bourns Inc. | 24 220 | 118-CR1206-FX-60R4ELFCT-ND | 0,64000 Kč | Direct |
| CRCW120660R4FKEA | Vishay Dale | 46 793 | 541-60.4FCT-ND | 0,71000 Kč | Direct |
| CRCW120660R4FKEC | Vishay Dale | 0 | CRCW120660R4FKEC-ND | 0,06303 Kč | Direct |
| CRCW120660R4FKTA | Vishay Dale | 4 647 | 541-CRCW120660R4FKTACT-ND | 1,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 1,89800 Kč | 18,98 Kč |
| 25 | 1,48480 Kč | 37,12 Kč |
| 50 | 1,25560 Kč | 62,78 Kč |
| 100 | 1,07610 Kč | 107,61 Kč |
| 250 | 0,89512 Kč | 223,78 Kč |
| 500 | 0,79042 Kč | 395,21 Kč |
| 1 000 | 0,70763 Kč | 707,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55413 Kč | 2 770,65 Kč |
| 10 000 | 0,51720 Kč | 5 172,00 Kč |
| 15 000 | 0,49920 Kč | 7 488,00 Kč |
| 25 000 | 0,47971 Kč | 11 992,75 Kč |
| 35 000 | 0,46856 Kč | 16 399,60 Kč |
| 50 000 | 0,45801 Kč | 22 900,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |



