33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF33R0V

DigiKey Part Number
P33.0FTR-ND - Tape & Reel (TR)
P33.0FCT-ND - Cut Tape (CT)
P33.0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF33R0V
Description
RES SMD 33 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF33R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P08D33R0VPanasonic Industry0P16079CT-ND0,23000 KčUpgrade
ERJ-S08F33R0VPanasonic Industry3 71010-ERJ-S08F33R0VCT-ND0,37000 KčUpgrade
CR1206-FX-33R0ELFBourns Inc.1 528118-CR1206-FX-33R0ELFCT-ND0,08000 KčDirect
CRCW120633R0FKEAVishay Dale298 274541-33.0FCT-ND0,09000 KčDirect
CRCW120633R0FKECVishay Dale0CRCW120633R0FKEC-ND0,00836 KčDirect
In-Stock: 27 132
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
101,91100 Kč19,11 Kč
251,49520 Kč37,38 Kč
501,26400 Kč63,20 Kč
1001,08350 Kč108,35 Kč
2500,90124 Kč225,31 Kč
5000,79582 Kč397,91 Kč
1 0000,71246 Kč712,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,55792 Kč2 789,60 Kč
10 0000,52073 Kč5 207,30 Kč
15 0000,50261 Kč7 539,15 Kč
25 0000,48299 Kč12 074,75 Kč
35 0000,47176 Kč16 511,60 Kč
50 0000,46114 Kč23 057,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč