20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-6ENF2002V

DigiKey Part Number
P20.0KCTR-ND - Tape & Reel (TR)
P20.0KCCT-ND - Cut Tape (CT)
P20.0KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF2002V
Description
RES SMD 20K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF2002V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S06F2002VPanasonic Industry4 70010-ERJ-S06F2002VCT-ND4,74000 KčUpgrade
CRCW080520K0FKEAVishay Dale121 764541-20.0KCCT-ND1,64000 KčDirect
CRCW080520K0FKEBVishay Dale16 310541-CRCW080520K0FKEBCT-ND1,64000 KčDirect
CRCW080520K0FKTAVishay Dale30 279541-3021-1-ND2,62000 KčDirect
CRG0805F20KTE Connectivity Passive Product163 307A126349CT-ND1,64000 KčDirect
In-Stock: 129 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,21800 Kč12,18 Kč
250,94080 Kč23,52 Kč
500,78120 Kč39,06 Kč
1000,65720 Kč65,72 Kč
2500,53168 Kč132,92 Kč
5000,46070 Kč230,35 Kč
1 0000,40463 Kč404,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30325 Kč1 516,25 Kč
10 0000,27824 Kč2 782,40 Kč
15 0000,26607 Kč3 991,05 Kč
25 0000,25291 Kč6 322,75 Kč
35 0000,24537 Kč8 587,95 Kč
50 0000,23824 Kč11 912,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč