


RSM4C | |
|---|---|
DigiKey Part Number | RSM4C-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM4C |
Description | RES KIT 10K-97.6K 1/8W 19200PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/8W Surface Mount 19200 Pieces (96 Values - 200 Each) |
EDA/CAD Models | RSM4C Models |
Category | Power (Watts) 1/8W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Box | Quantity 19200 Pieces (96 Values - 200 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 10k ~ 97.6k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 673,94000 Kč | 4 673,94 Kč |
| Unit Price without VAT: | 4 673,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 655,46740 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ERJ-6ENF2002V | RES SMD 20K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF1502V | RES SMD 15K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF4992V | RES SMD 49.9K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF2212V | RES SMD 22.1K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF3322V | RES SMD 33.2K OHM 1% 1/8W 0805 | 200 |

