
CRG0805F20K | |
|---|---|
DigiKey Part Number | A126349TR-ND - Tape & Reel (TR) A126349CT-ND - Cut Tape (CT) A126349DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F20K |
Description | RES SMD 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F20K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,57960 Kč | 14,49 Kč |
| 50 | 0,47460 Kč | 23,73 Kč |
| 100 | 0,39270 Kč | 39,27 Kč |
| 250 | 0,30992 Kč | 77,48 Kč |
| 500 | 0,26248 Kč | 131,24 Kč |
| 1 000 | 0,22573 Kč | 225,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16727 Kč | 836,35 Kč |
| 10 000 | 0,15039 Kč | 1 503,90 Kč |
| 15 000 | 0,14218 Kč | 2 132,70 Kč |
| 25 000 | 0,13330 Kč | 3 332,50 Kč |
| 35 000 | 0,12822 Kč | 4 487,70 Kč |
| 50 000 | 0,12342 Kč | 6 171,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

