Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/8W Surface Mount 4800 Pieces (96 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM4CA

DigiKey Part Number
RSM4CA-KIT-ND
Manufacturer
Manufacturer Product Number
RSM4CA
Description
RES KIT 10K-97.6K 1/8W 4800PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/8W Surface Mount 4800 Pieces (96 Values - 50 Each)
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/8W
Manufacturer
Panasonic Industry
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Bag
Quantity
4800 Pieces (96 Values - 50 Each)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0805 (2012 Metric)
Resistance (Ohms)
10k ~ 97.6k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 166,15000 Kč2 166,15 Kč
101 881,04300 Kč18 810,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 166,15000 Kč
Unit Price with VAT:2 621,04150 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ERJ-6ENF2002VRES SMD 20K OHM 1% 1/8W 080550
ERJ-6ENF4992VRES SMD 49.9K OHM 1% 1/8W 080550
ERJ-6ENF2212VRES SMD 22.1K OHM 1% 1/8W 080550
ERJ-6ENF3322VRES SMD 33.2K OHM 1% 1/8W 080550
Show More