
ERJ-3RQJ1R0V | |
|---|---|
DigiKey Part Number | P1.0AHTR-ND - Tape & Reel (TR) P1.0AHCT-ND - Cut Tape (CT) P1.0AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJ1R0V |
Description | RES 1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJ1R0V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG06031R00FKEA | Vishay Dale | 20 385 | 541-1776-1-ND | 0,15000 Kč | Direct |
| RCG06031R00JNEA | Vishay Dale | 3 996 | 541-RCG06031R00JNEACT-ND | 0,14000 Kč | Direct |
| RC0603FR-071RL | YAGEO | 1 151 882 | 311-1.00HRCT-ND | 0,08000 Kč | Upgrade |
| RMCF0603FG1R00 | Stackpole Electronics Inc | 0 | RMCF0603FG1R00TR-ND | 0,00335 Kč | Upgrade |
| AC0603JR-071RL | YAGEO | 7 565 | YAG3647CT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 50 | 0,88200 Kč | 44,10 Kč |
| 100 | 0,77480 Kč | 77,48 Kč |
| 250 | 0,65932 Kč | 164,83 Kč |
| 500 | 0,58710 Kč | 293,55 Kč |
| 1 000 | 0,52537 Kč | 525,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42387 Kč | 2 119,35 Kč |
| 10 000 | 0,38718 Kč | 3 871,80 Kč |
| 15 000 | 0,36832 Kč | 5 524,80 Kč |
| 25 000 | 0,34698 Kč | 8 674,50 Kč |
| 35 000 | 0,33427 Kč | 11 699,45 Kč |
| 50 000 | 0,32184 Kč | 16 092,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

