


ERJ-2GEJ203X | |
|---|---|
DigiKey Part Number | P20KJTR-ND - Tape & Reel (TR) P20KJCT-ND - Cut Tape (CT) P20KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ203X |
Description | RES SMD 20K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ203X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1ETTP203J | KOA Speer Electronics, Inc. | 25 | 2019-RK73B1ETTP203JCT-ND | 2,10000 Kč | Parametric Equivalent |
| RK73H1ETTP2002F | KOA Speer Electronics, Inc. | 889 345 | 2019-RK73H1ETTP2002FCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,45360 Kč | 11,34 Kč |
| 50 | 0,36540 Kč | 18,27 Kč |
| 100 | 0,29610 Kč | 29,61 Kč |
| 250 | 0,23096 Kč | 57,74 Kč |
| 500 | 0,19360 Kč | 96,80 Kč |
| 1 000 | 0,16462 Kč | 164,62 Kč |
| 5 000 | 0,11864 Kč | 593,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10140 Kč | 1 014,00 Kč |
| 20 000 | 0,09129 Kč | 1 825,80 Kč |
| 30 000 | 0,08638 Kč | 2 591,40 Kč |
| 50 000 | 0,08106 Kč | 4 053,00 Kč |
| 70 000 | 0,07802 Kč | 5 461,40 Kč |
| 100 000 | 0,07515 Kč | 7 515,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



