Thick Film Resistor Kit 11 ~ 910k Ohm ±5% 1/10W Surface Mount 12000 Pieces (60 Values - 200 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR8-KIT

DigiKey Part Number
CR8-KIT-ND
Manufacturer
Manufacturer Product Number
CR8-KIT
Description
RES KIT 11-910K 1/10W 12000PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 11 ~ 910k Ohm ±5% 1/10W Surface Mount 12000 Pieces (60 Values - 200 Each)
EDA/CAD Models
CR8-KIT Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/10W
Manufacturer
Panasonic Industry
Tolerance
±5%
Series
Features
Automotive AEC-Q200
Packaging
Bag
Quantity
12000 Pieces (60 Values - 200 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0402 (1005 Metric)
Resistance (Ohms)
11 ~ 910k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 405,61000 Kč1 405,61 Kč
101 220,74000 Kč12 207,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 405,61000 Kč
Unit Price with VAT:1 700,78810 Kč
Kit Contents
Part NumberDescriptionQuantity
ERJ-2GEJ512XRES SMD 5.1K OHM 5% 1/10W 0402200
ERJ-2GEJ202XRES SMD 2K OHM 5% 1/10W 0402200
ERJ-2GEJ204XRES SMD 200K OHM 5% 1/10W 0402200
ERJ-2GEJ203XRES SMD 20K OHM 5% 1/10W 0402200
ERJ-2GEJ750XRES SMD 75 OHM 5% 1/10W 0402200
Show More