20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP203J

DigiKey Part Number
2019-RK73B1ETTP203JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP203JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP203JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP203J
Description
RES 20K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP203J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2GEJ203XPanasonic Industry84 584P20KJCT-ND2,10000 KčDirect
RCS040220K0JNEDVishay Dale8 252541-RCS040220K0JNEDCT-ND2,73000 KčDirect
CRG0402F20KTE Connectivity Passive Product15 3051712-CRG0402F20KCT-ND2,10000 KčUpgrade
RC0402FR-0720KLYAGEO3 343 476311-20.0KLRCT-ND2,10000 KčUpgrade
RC1005J203CSSamsung Electro-Mechanics13 9941276-4407-1-ND2,10000 KčUpgrade
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,35280 Kč8,82 Kč
500,27720 Kč13,86 Kč
1000,22470 Kč22,47 Kč
2500,17304 Kč43,26 Kč
5000,14362 Kč71,81 Kč
1 0000,12053 Kč120,53 Kč
5 0000,08450 Kč422,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07410 Kč741,00 Kč
20 0000,06590 Kč1 318,00 Kč
30 0000,06192 Kč1 857,60 Kč
50 0000,05761 Kč2 880,50 Kč
70 0000,05515 Kč3 860,50 Kč
100 0000,05282 Kč5 282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč