
CRG0402F20K | |
|---|---|
DigiKey Part Number | 1712-CRG0402F20KTR-ND - Tape & Reel (TR) 1712-CRG0402F20KCT-ND - Cut Tape (CT) 1712-CRG0402F20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F20K |
Description | RES SMD 20K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,54700 Kč | 5,47 Kč |
| 25 | 0,40400 Kč | 10,10 Kč |
| 50 | 0,32840 Kč | 16,42 Kč |
| 100 | 0,26520 Kč | 26,52 Kč |
| 250 | 0,20628 Kč | 51,57 Kč |
| 500 | 0,17304 Kč | 86,52 Kč |
| 1 000 | 0,14651 Kč | 146,51 Kč |
| 5 000 | 0,10504 Kč | 525,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06959 Kč | 695,90 Kč |
| 20 000 | 0,06869 Kč | 1 373,80 Kč |
| 30 000 | 0,06822 Kč | 2 046,60 Kč |
| 50 000 | 0,06768 Kč | 3 384,00 Kč |
| 70 000 | 0,06736 Kč | 4 715,20 Kč |
| 100 000 | 0,06705 Kč | 6 705,00 Kč |
| 120 000 | 0,06690 Kč | 8 028,00 Kč |
| 240 000 | 0,06308 Kč | 15 139,20 Kč |
| 250 000 | 0,06286 Kč | 15 715,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

