100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ101U

DigiKey Part Number
P100VTR-ND - Tape & Reel (TR)
P100VCT-ND - Cut Tape (CT)
P100VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ101U
Description
RES SMD 100 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ101U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J101UPanasonic Industry16 219P100ASCT-ND4,83000 KčDirect
ERJ-P06J101VPanasonic Industry166 074P100ADCT-ND2,94000 KčMFR Recommended
ERJ-S14J101UPanasonic Industry0ERJ-S14J101U-ND1,83884 KčUpgrade
ERJ-T14J101UPanasonic Industry0ERJ-T14J101U-ND0,94214 KčUpgrade
CRCW1210100RJNEAVishay Dale10 873541-100VCT-ND3,99000 KčDirect
In-Stock: 13 396
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,62500 Kč26,25 Kč
252,10000 Kč52,50 Kč
501,79320 Kč89,66 Kč
1001,55810 Kč155,81 Kč
2501,31868 Kč329,67 Kč
5001,18050 Kč590,25 Kč
1 0001,07111 Kč1 071,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,86272 Kč4 313,60 Kč
10 0000,81374 Kč8 137,40 Kč
15 0000,78989 Kč11 848,35 Kč
25 0000,76402 Kč19 100,50 Kč
35 0000,74921 Kč26 222,35 Kč
50 0000,73521 Kč36 760,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč