
ERJ-P14J101U | |
|---|---|
DigiKey Part Number | P100ASTR-ND - Tape & Reel (TR) P100ASCT-ND - Cut Tape (CT) P100ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J101U |
Description | RES SMD 100 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J101U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,70920 Kč | 85,46 Kč |
| 100 | 1,48250 Kč | 148,25 Kč |
| 250 | 1,25064 Kč | 312,66 Kč |
| 500 | 1,11836 Kč | 559,18 Kč |
| 1 000 | 1,01294 Kč | 1 012,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81275 Kč | 4 063,75 Kč |
| 10 000 | 0,76559 Kč | 7 655,90 Kč |
| 15 000 | 0,74259 Kč | 11 138,85 Kč |
| 25 000 | 0,71768 Kč | 17 942,00 Kč |
| 35 000 | 0,70342 Kč | 24 619,70 Kč |
| 50 000 | 0,68993 Kč | 34 496,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

