ERJ-T14J101U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 13 396
Unit Price: 5,04000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,83884 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,08094 Kč
Datasheet

Similar


Vishay Dale
In Stock: 10 873
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,30931 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 408 438
Unit Price: 2,73000 Kč
Datasheet
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J101U

DigiKey Part Number
ERJ-T14J101U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T14J101U
Description
RES SMD 100 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J101U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ101UPanasonic Industry13 396P100VCT-ND5,04000 KčSimilar
ERJ-S14J101UPanasonic Industry0ERJ-S14J101U-ND1,83884 KčSimilar
RPC1210JT100RStackpole Electronics Inc0RPC1210JT100R-ND1,08094 KčUpgrade
CRCW1210100RJNEAVishay Dale10 873541-100VCT-ND3,99000 KčSimilar
CRCW1210100RJNTAVishay Dale0CRCW1210100RJNTA-ND1,30931 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,94214 Kč4 710,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,94214 Kč
Unit Price with VAT:1,13999 Kč