100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J101V

DigiKey Part Number
P100ADTR-ND - Tape & Reel (TR)
P100ADCT-ND - Cut Tape (CT)
P100ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J101V
Description
RES SMD 100 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,36500 Kč13,65 Kč
251,05000 Kč26,25 Kč
500,87780 Kč43,89 Kč
1000,74120 Kč74,12 Kč
2500,60392 Kč150,98 Kč
5000,52578 Kč262,89 Kč
1 0000,46385 Kč463,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,35151 Kč1 757,55 Kč
10 0000,32394 Kč3 239,40 Kč
15 0000,31052 Kč4 657,80 Kč
25 0000,29600 Kč7 400,00 Kč
35 0000,28768 Kč10 068,80 Kč
50 0000,27982 Kč13 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč