
ERB-RG0R50V | |
|---|---|
DigiKey Part Number | P16735TR-ND - Tape & Reel (TR) P16735CT-ND - Cut Tape (CT) P16735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RG0R50V |
Description | FUSE BOARD MNT 500MA 63VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RG0R50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,29000 Kč | 51,45 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 50 | 7,88260 Kč | 394,13 Kč |
| 100 | 7,27160 Kč | 727,16 Kč |
| 250 | 6,53708 Kč | 1 634,27 Kč |
| 500 | 6,03020 Kč | 3 015,10 Kč |
| 1 000 | 5,56069 Kč | 5 560,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,46732 Kč | 22 336,60 Kč |
| 10 000 | 4,11252 Kč | 41 125,20 Kč |
| 15 000 | 3,91687 Kč | 58 753,05 Kč |
| 25 000 | 3,85838 Kč | 96 459,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





