750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RG0R75V

DigiKey Part Number
P16743TR-ND - Tape & Reel (TR)
P16743CT-ND - Cut Tape (CT)
P16743DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RG0R75V
Description
FUSE BOARD MNT 750MA 63VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
510,33200 Kč51,66 Kč
109,51200 Kč95,12 Kč
507,89940 Kč394,97 Kč
1007,28840 Kč728,84 Kč
2506,55220 Kč1 638,05 Kč
5006,04364 Kč3 021,82 Kč
1 0005,57287 Kč5 572,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,46732 Kč22 336,60 Kč
10 0004,11252 Kč41 125,20 Kč
15 0003,91687 Kč58 753,05 Kč
25 0003,85838 Kč96 459,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč