
SF-1206F050-2 | |
|---|---|
DigiKey Part Number | SF-1206F050-2TR-ND - Tape & Reel (TR) SF-1206F050-2CT-ND - Cut Tape (CT) SF-1206F050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F050-2 |
Description | FUSE BOARD MNT 500MA 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206F050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.011 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
DC Cold Resistance | 0.59 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 5 | 15,45400 Kč | 77,27 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 50 | 11,84280 Kč | 592,14 Kč |
| 100 | 10,92740 Kč | 1 092,74 Kč |
| 250 | 9,82204 Kč | 2 455,51 Kč |
| 500 | 9,05896 Kč | 4 529,48 Kč |
| 1 000 | 8,35174 Kč | 8 351,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,90280 Kč | 34 514,00 Kč |
| 10 000 | 6,35229 Kč | 63 522,90 Kč |
| 15 000 | 6,04871 Kč | 90 730,65 Kč |
| 25 000 | 6,03693 Kč | 150 923,25 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |






