EEU-FR1H100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 10 327
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5 143
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9 337
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,93511 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,00919 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,87705 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,00902 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 26 192
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,24532 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,27696 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,92853 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 20 531
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 30 968
Unit Price: 3,99000 Kč
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1H100H

DigiKey Part Number
10-EEU-FR1H100H-ND
Manufacturer
Manufacturer Product Number
EEU-FR1H100H
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1H100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
137.5 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0001,84310 Kč7 372,40 Kč
Unit Price without VAT:1,84310 Kč
Unit Price with VAT:2,23015 Kč