Parametric Equivalent

63YXM10MEFR5X11 | |
|---|---|
DigiKey Part Number | 1189-63YXM10MEFR5X11-ND |
Manufacturer | |
Manufacturer Product Number | 63YXM10MEFR5X11 |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 Kč | 6,98 Kč |
| 10 | 4,25000 Kč | 42,50 Kč |
| 50 | 3,10440 Kč | 155,22 Kč |
| 100 | 2,73680 Kč | 273,68 Kč |
| 500 | 2,10366 Kč | 1 051,83 Kč |
| 1 000 | 1,90286 Kč | 1 902,86 Kč |
| 3 000 | 1,65155 Kč | 4 954,65 Kč |
| 6 000 | 1,52683 Kč | 9 160,98 Kč |
| Unit Price without VAT: | 6,98000 Kč |
|---|---|
| Unit Price with VAT: | 8,44580 Kč |


