10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1H100S

DigiKey Part Number
P13478-ND
Manufacturer
Manufacturer Product Number
EEU-EB1H100S
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1H100S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Ripple Current @ High Frequency
44.55 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 883
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,70400 Kč47,04 Kč
503,44360 Kč172,18 Kč
2002,70665 Kč541,33 Kč
6002,28598 Kč1 371,59 Kč
1 0002,12815 Kč2 128,15 Kč
2 6001,88441 Kč4 899,47 Kč
5 0001,74997 Kč8 749,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč