
50YXM10MEFR5X11 | |
|---|---|
DigiKey Part Number | 1189-50YXM10MEFR5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXM10MEFR5X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 37.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 Kč | 6,78 Kč |
| 10 | 4,10600 Kč | 41,06 Kč |
| 50 | 2,99760 Kč | 149,88 Kč |
| 100 | 2,64240 Kč | 264,24 Kč |
| 500 | 2,02686 Kč | 1 013,43 Kč |
| 1 000 | 1,83223 Kč | 1 832,23 Kč |
| 3 000 | 1,58859 Kč | 4 765,77 Kč |
| 6 000 | 1,46770 Kč | 8 806,20 Kč |
| Unit Price without VAT: | 6,78000 Kč |
|---|---|
| Unit Price with VAT: | 8,20380 Kč |

