Similar
Similar
Similar
Similar

EEU-FC2A471 | |
|---|---|
DigiKey Part Number | P10874-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A471 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EEU-FC2A471 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.92 A @ 100 kHz |
Part Status Obsolete | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A471MHD6 | Nichicon | 126 | 493-5568-ND | 71,81000 Kč | Similar |
| UPM2A471MHD | Nichicon | 266 | 493-11141-ND | 67,61000 Kč | Similar |
| UPS2A471MHD | Nichicon | 124 | 493-11155-ND | 58,58000 Kč | Similar |
| UPW2A471MHD | Nichicon | 1 616 | 493-1985-ND | 56,27000 Kč | Similar |





