Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB1V102B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1V102BCT-ND - Cut Tape (CT) 10-EEU-EB1V102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V102B |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1V102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 586 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 673.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1V102 | Panasonic Industry | 181 | P12405-ND | 34,41000 Kč | Similar |
| EEU-FM1V102B | Panasonic Industry | 861 | P19719CT-ND | 35,04000 Kč | Similar |
| EEU-FR1V102 | Panasonic Industry | 301 | P14445-ND | 34,83000 Kč | Similar |
| EEU-FR1V102B | Panasonic Industry | 4 380 | P15382CT-ND | 35,45000 Kč | Similar |
| EEU-EB1V102 | Panasonic Industry | 0 | P13126-ND | 32,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 50 | 16,61760 Kč | 830,88 Kč |
| 100 | 15,06810 Kč | 1 506,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,17294 Kč | 6 086,47 Kč |
| 1 000 | 11,34810 Kč | 11 348,10 Kč |
| 1 500 | 10,93190 Kč | 16 397,85 Kč |
| 2 500 | 10,46779 Kč | 26 169,48 Kč |
| 3 500 | 10,19518 Kč | 35 683,13 Kč |
| 5 000 | 9,93181 Kč | 49 659,05 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |











