MAL214230102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 793
Unit Price: 34,44000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 8 897
Unit Price: 32,13000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 3 222
Unit Price: 48,72000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 473
Unit Price: 28,35000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 28,14000 Kč
Datasheet

Similar


Nichicon
In Stock: 5 874
Unit Price: 30,66000 Kč
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214230102E3

DigiKey Part Number
MAL214230102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214230102E3
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
1.094 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 50011,84343 Kč17 765,15 Kč
Unit Price without VAT:11,84343 Kč
Unit Price with VAT:14,33055 Kč