
50ZLJ1000M12.5X25 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ1000M12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ1000M12.5X25 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 25,08900 Kč | 250,89 Kč |
| 50 | 19,46240 Kč | 973,12 Kč |
| 100 | 17,68340 Kč | 1 768,34 Kč |
| 500 | 14,61970 Kč | 7 309,85 Kč |
| 1 000 | 13,65493 Kč | 13 654,93 Kč |
| 3 000 | 12,44920 Kč | 37 347,60 Kč |
| 5 000 | 11,99863 Kč | 59 993,15 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |

