EEU-EB1H221B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 19,53000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 953
Unit Price: 19,74000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 19,95000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 380
Unit Price: 22,68000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1
Unit Price: 23,10000 Kč
Datasheet

Direct


Rubycon
In Stock: 3 415
Unit Price: 12,81000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,90290 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 14,07000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 688
Unit Price: 19,95000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 5 392
Unit Price: 19,53000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


Nichicon
In Stock: 69 281
Unit Price: 13,65000 Kč
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1H221B

DigiKey Part Number
P19609CT-ND - Cut Tape (CT)
P19609TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1H221B
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1H221B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
234 mA @ 120 Hz
Ripple Current @ High Frequency
304.2 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,64100 Kč126,41 Kč
509,55820 Kč477,91 Kč
1008,58190 Kč858,19 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5006,77480 Kč3 387,40 Kč
1 0006,25446 Kč6 254,46 Kč
1 5005,99185 Kč8 987,77 Kč
2 5005,69902 Kč14 247,55 Kč
3 5005,52691 Kč19 344,19 Kč
5 0005,36058 Kč26 802,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč