Upgrade
Upgrade
Upgrade
Upgrade



EEU-FM1H221B | |
|---|---|
DigiKey Part Number | P19716CT-ND - Cut Tape (CT) P19716TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H221B |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.155 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 50 | 9,58760 Kč | 479,38 Kč |
| 100 | 8,60710 Kč | 860,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,79580 Kč | 3 397,90 Kč |
| 1 000 | 6,27420 Kč | 6 274,20 Kč |
| 1 500 | 6,01103 Kč | 9 016,55 Kč |
| 2 500 | 5,71742 Kč | 14 293,55 Kč |
| 3 500 | 5,54485 Kč | 19 406,98 Kč |
| 5 000 | 5,37813 Kč | 26 890,65 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





