220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214231221E3

DigiKey Part Number
56-MAL214231221E3CT-ND - Cut Tape (CT)
56-MAL214231221E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214231221E3
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214231221E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
324 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,57800 Kč125,78 Kč
509,50780 Kč475,39 Kč
1008,53570 Kč853,57 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5006,73616 Kč3 368,08 Kč
1 0006,21835 Kč6 218,35 Kč
1 5005,95685 Kč8 935,27 Kč
2 5005,66534 Kč14 163,35 Kč
3 5005,49398 Kč19 228,93 Kč
5 0005,32841 Kč26 642,05 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč