
EEU-FR1H221 | |
|---|---|
DigiKey Part Number | P14458-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H221 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.155 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 50 | 11,00720 Kč | 550,36 Kč |
| 200 | 8,99870 Kč | 1 799,74 Kč |
| 600 | 7,85605 Kč | 4 713,63 Kč |
| 1 000 | 7,42825 Kč | 7 428,25 Kč |
| 2 600 | 6,76903 Kč | 17 599,48 Kč |
| 5 000 | 6,40582 Kč | 32 029,10 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

