Parametric Equivalent
Parametric Equivalent

EEH-ZV1J470V | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J470VTR-ND - Tape & Reel (TR) 10-EEH-ZV1J470VCT-ND - Cut Tape (CT) 10-EEH-ZV1J470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J470V |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZV1J470P | Panasonic Industry | 1 | 10-EEH-ZV1J470PCT-ND | 2,37000 Kč | Parametric Equivalent |
| EHCSA063M4700810T | Eaton - Electronics Division | 0 | 283-EHCSA063M4700810TCT-ND | 1,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 Kč | 66,74 Kč |
| 10 | 44,67200 Kč | 446,72 Kč |
| 50 | 35,53360 Kč | 1 776,68 Kč |
| 100 | 32,64720 Kč | 3 264,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,17972 Kč | 13 589,86 Kč |
| 1 000 | 25,64830 Kč | 25 648,30 Kč |
| 1 500 | 24,87589 Kč | 37 313,83 Kč |
| 2 500 | 24,01494 Kč | 60 037,35 Kč |
| 3 500 | 23,50915 Kč | 82 282,03 Kč |
| 5 000 | 23,02051 Kč | 115 102,55 Kč |
| Unit Price without VAT: | 66,74000 Kč |
|---|---|
| Unit Price with VAT: | 80,75540 Kč |




