47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXC1J470MCW1GS

DigiKey Part Number
GXC1J470MCW1GTR-ND - Tape & Reel (TR)
493-GXC1J470MCW1GSCT-ND - Cut Tape (CT)
493-GXC1J470MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXC1J470MCW1GS
Description
CAP ALUM HYBRID 47UF 20% 63V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Capacitance
47 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
27mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GXC1J470MCQ1GSNichicon500493-GXC1J470MCQ1GSCT-ND29,20000 KčParametric Equivalent
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
1023,62900 Kč236,29 Kč
5018,31120 Kč915,56 Kč
10016,63230 Kč1 663,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,31768 Kč6 158,84 Kč
1 00011,48200 Kč11 482,00 Kč
1 50011,06023 Kč16 590,35 Kč
2 50010,59009 Kč26 475,22 Kč
3 50010,31376 Kč36 098,16 Kč
5 00010,04685 Kč50 234,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,29000 Kč
Unit Price with VAT:43,91090 Kč