Parametric Equivalent

EHCSA063M4700810T | |
|---|---|
DigiKey Part Number | 283-EHCSA063M4700810TTR-ND - Tape & Reel (TR) 283-EHCSA063M4700810TCT-ND - Cut Tape (CT) 283-EHCSA063M4700810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA063M4700810T |
Description | CAP HYBRID ALUM POLY 0810 63V 47 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZV1J470P | Panasonic Industry | 1 | 10-EEH-ZV1J470PCT-ND | 57,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 50 | 16,61760 Kč | 830,88 Kč |
| 100 | 15,06810 Kč | 1 506,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,51414 Kč | 6 257,07 Kč |
| 1 000 | 11,66615 Kč | 11 666,15 Kč |
| 1 500 | 11,23833 Kč | 16 857,49 Kč |
| 2 500 | 10,76136 Kč | 26 903,40 Kč |
| 3 500 | 10,48102 Kč | 36 683,57 Kč |
| 5 000 | 10,21027 Kč | 51 051,35 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |


