47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZV1J470P

DigiKey Part Number
10-EEH-ZV1J470PTR-ND - Tape & Reel (TR)
10-EEH-ZV1J470PCT-ND - Cut Tape (CT)
10-EEH-ZV1J470PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZV1J470P
Description
CAP ALUM HYBRID 47UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
495 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
47 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,77000 Kč57,77 Kč
1038,33200 Kč383,32 Kč
5030,29880 Kč1 514,94 Kč
10027,76280 Kč2 776,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,97234 Kč11 486,17 Kč
1 00021,62528 Kč21 625,28 Kč
1 50020,94573 Kč31 418,60 Kč
2 50020,18838 Kč50 470,95 Kč
3 50019,74337 Kč69 101,79 Kč
5 00019,31353 Kč96 567,65 Kč
Manufacturers Standard Package
Unit Price without VAT:57,77000 Kč
Unit Price with VAT:69,90170 Kč