EEH-ZS1H271UV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 520
Unit Price: 62,36000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 60,48000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 52,56000 Kč
Datasheet
270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZS1H271UV

DigiKey Part Number
10-EEH-ZS1H271UVTR-ND - Tape & Reel (TR)
10-EEH-ZS1H271UVCT-ND - Cut Tape (CT)
10-EEH-ZS1H271UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1H271UV
Description
CAP ALUMHYB 270UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1H271UV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.673" (17.10mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
13mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZS1H271UPPanasonic Industry52010-EEH-ZS1H271UPCT-ND62,36000 KčParametric Equivalent
50PKV270M10X16.5Rubycon01189-50PKV270M10X16.5CT-ND60,48000 KčParametric Equivalent
EHCSA050M2711016TEaton - Electronics Division0283-EHCSA050M2711016TCT-ND52,56000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,07000 Kč70,07 Kč
1047,11300 Kč471,13 Kč
5037,54820 Kč1 877,41 Kč
10034,53250 Kč3 453,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,73684 Kč7 684,21 Kč
50028,80978 Kč14 404,89 Kč
75027,83736 Kč20 878,02 Kč
1 25026,75360 Kč33 442,00 Kč
1 75026,11669 Kč45 704,21 Kč
2 50025,50160 Kč63 754,00 Kč
Manufacturers Standard Package
Unit Price without VAT:70,07000 Kč
Unit Price with VAT:84,78470 Kč