
EEH-ZS1H271UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1H271UPTR-ND - Tape & Reel (TR) 10-EEH-ZS1H271UPCT-ND - Cut Tape (CT) 10-EEH-ZS1H271UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1H271UP |
Description | CAP ALUMHYB 270UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1H271UP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 41,58600 Kč | 415,86 Kč |
| 50 | 32,97680 Kč | 1 648,84 Kč |
| 100 | 30,25920 Kč | 3 025,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,85520 Kč | 6 713,80 Kč |
| 500 | 25,11920 Kč | 12 559,60 Kč |
| 750 | 24,24327 Kč | 18 182,45 Kč |
| 1 250 | 23,26673 Kč | 29 083,41 Kč |
| 1 750 | 22,69281 Kč | 39 712,42 Kč |
| 2 500 | 22,13870 Kč | 55 346,75 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |








