
EEH-AZSH271UB | |
|---|---|
DigiKey Part Number | 10-EEH-AZSH271UBCT-ND - Cut Tape (CT) 10-EEH-AZSH271UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZSH271UB |
Description | CAP ALUM HYBRID 270UF 20% 50V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZSH271UB Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.657" (16.70mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 38,89600 Kč | 388,96 Kč |
| 50 | 30,75760 Kč | 1 537,88 Kč |
| 100 | 28,19040 Kč | 2 819,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,33856 Kč | 11 669,28 Kč |
| 1 000 | 21,97481 Kč | 21 974,81 Kč |
| 1 500 | 21,28721 Kč | 31 930,82 Kč |
| 2 500 | 20,52056 Kč | 51 301,40 Kč |
| 3 500 | 20,07008 Kč | 70 245,28 Kč |
| 5 000 | 19,63516 Kč | 98 175,80 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |




