
50PZH270M10X20 | |
|---|---|
DigiKey Part Number | 1189-50PZH270M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 50PZH270M10X20 |
Description | CAP ALUM HYBRID 270UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 225 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 50 | 43,67160 Kč | 2 183,58 Kč |
| 100 | 40,23220 Kč | 4 023,22 Kč |
| 500 | 34,32082 Kč | 17 160,41 Kč |
| 1 000 | 32,46123 Kč | 32 461,23 Kč |
| 3 000 | 30,13892 Kč | 90 416,76 Kč |
| 5 000 | 29,27134 Kč | 146 356,70 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |




