
B82722J2202N001 | |
|---|---|
DigiKey Part Number | 495-2746-ND |
Manufacturer | |
Manufacturer Product Number | B82722J2202N001 |
Description | CMC 2.2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 130mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722J2202N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 130mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.917" L x 0.634" W (23.30mm x 16.10mm) | |
Height (Max) | 1.000" (25.40mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 41,53400 Kč | 415,34 Kč |
| 25 | 38,42640 Kč | 960,66 Kč |
| 50 | 36,23000 Kč | 1 811,50 Kč |
| 100 | 34,15950 Kč | 3 415,95 Kč |
| 250 | 31,60620 Kč | 7 901,55 Kč |
| 540 | 29,61146 Kč | 15 990,19 Kč |
| 1 080 | 27,92637 Kč | 30 160,48 Kč |
| 2 700 | 27,64908 Kč | 74 652,52 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |





