
EHCSA050M2711016T | |
|---|---|
DigiKey Part Number | 283-EHCSA050M2711016TTR-ND - Tape & Reel (TR) 283-EHCSA050M2711016TCT-ND - Cut Tape (CT) 283-EHCSA050M2711016TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA050M2711016T |
Description | CAP HYBRID ALUM POLY 1016 50V 27 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 34,82900 Kč | 348,29 Kč |
| 50 | 27,41240 Kč | 1 370,62 Kč |
| 100 | 25,07460 Kč | 2 507,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,34045 Kč | 4 668,09 Kč |
| 400 | 21,70900 Kč | 8 683,60 Kč |
| 600 | 20,88573 Kč | 12 531,44 Kč |
| 1 000 | 19,96789 Kč | 19 967,89 Kč |
| 1 400 | 19,42839 Kč | 27 199,75 Kč |
| 2 000 | 18,90708 Kč | 37 814,16 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |

